
M0596-5-N | |
|---|---|
DigiKey Part Number | 1772-4098-ND |
Manufacturer | |
Manufacturer Product Number | M0596-5-N |
Description | ROUND SPACER M5 NYLON 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,68200 € | 8,41 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,44960 € | 36,24 € |
| 50 | 1,36720 € | 68,36 € |
| 100 | 1,29340 € | 129,34 € |
| 250 | 1,20768 € | 301,92 € |
| 500 | 1,15070 € | 575,35 € |
| 1.000 | 1,09966 € | 1.099,66 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

