
M0596-4-AL | |
|---|---|
DigiKey Part Number | 1772-4097-ND |
Manufacturer | |
Manufacturer Product Number | M0596-4-AL |
Description | ROUND SPACER M4 ALUMINUM 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,66880 € | 16,72 € |
| 50 | 0,62840 € | 31,42 € |
| 100 | 0,59220 € | 59,22 € |
| 250 | 0,55008 € | 137,52 € |
| 500 | 0,52216 € | 261,08 € |
| 1.000 | 0,49715 € | 497,15 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

