
M0595-4-SS | |
|---|---|
DigiKey Part Number | 1772-3060-ND |
Manufacturer | |
Manufacturer Product Number | M0595-4-SS |
Description | ROUND SPACER SS 5.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.236" (5.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.236" (5.99mm) | |
Length - Overall | 0.236" (5.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 5 | 2,10600 € | 10,53 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,81880 € | 45,47 € |
| 50 | 1,71740 € | 85,87 € |
| 100 | 1,62650 € | 162,65 € |
| 250 | 1,52100 € | 380,25 € |
| 500 | 1,45080 € | 725,40 € |
| 1.000 | 1,38791 € | 1.387,91 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

