
M0595-4-B-5 | |
|---|---|
DigiKey Part Number | 1772-M0595-4-B-5-ND |
Manufacturer | |
Manufacturer Product Number | M0595-4-B-5 |
Description | ROUND SPACER M4 BRASS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 2,03000 € | 10,15 € |
| 10 | 1,90100 € | 19,01 € |
| 25 | 1,75320 € | 43,83 € |
| 50 | 1,65500 € | 82,75 € |
| 100 | 1,56710 € | 156,71 € |
| 250 | 1,46500 € | 366,25 € |
| 500 | 1,39716 € | 698,58 € |
| 1.000 | 1,33637 € | 1.336,37 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

