
M0595-4-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M0595-4-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M0595-4-AL-7 |
Description | ROUND SPACER M4 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Aluminum 0.236" (6.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,55400 € | 7,77 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,33800 € | 33,45 € |
| 50 | 1,26120 € | 63,06 € |
| 100 | 1,19280 € | 119,28 € |
| 250 | 1,11320 € | 278,30 € |
| 500 | 1,06026 € | 530,13 € |
| 1.000 | 1,01284 € | 1.012,84 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

