
M0594-5-SS | |
|---|---|
DigiKey Part Number | 1772-3081-ND |
Manufacturer | |
Manufacturer Product Number | M0594-5-SS |
Description | ROUND SPACER STAINLESS STEEL 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,06600 € | 10,33 € |
| 10 | 1,93600 € | 19,36 € |
| 25 | 1,78520 € | 44,63 € |
| 50 | 1,68540 € | 84,27 € |
| 100 | 1,59610 € | 159,61 € |
| 250 | 1,49236 € | 373,09 € |
| 500 | 1,42334 € | 711,67 € |
| 1.000 | 1,36152 € | 1.361,52 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

