
M0594-5-AL | |
|---|---|
DigiKey Part Number | 1772-4096-ND |
Manufacturer | |
Manufacturer Product Number | M0594-5-AL |
Description | ROUND SPACER M5 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 789 | 0,45464 € | 358,71 € |
| Unit Price without VAT: | 0,45464 € |
|---|---|
| Unit Price with VAT: | 0,54102 € |

