
M0594-4-N | |
|---|---|
DigiKey Part Number | 1772-1538-ND |
Manufacturer | |
Manufacturer Product Number | M0594-4-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0594-4-N Models |
Category | Diameter - Inside 0.169" (4.29mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,96000 € | 4,80 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,82160 € | 20,54 € |
| 50 | 0,77280 € | 38,64 € |
| 100 | 0,72900 € | 72,90 € |
| 250 | 0,67828 € | 169,57 € |
| 500 | 0,64454 € | 322,27 € |
| 1.000 | 0,61431 € | 614,31 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

