
M0594-3-AL | |
|---|---|
DigiKey Part Number | 1772-2662-ND |
Manufacturer | |
Manufacturer Product Number | M0594-3-AL |
Description | ROUND SPACER ALUMINUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 5 | 2,12200 € | 10,61 € |
| 10 | 1,99000 € | 19,90 € |
| 25 | 1,83520 € | 45,88 € |
| 50 | 1,73260 € | 86,63 € |
| 100 | 1,64110 € | 164,11 € |
| 250 | 1,53464 € | 383,66 € |
| 500 | 1,46386 € | 731,93 € |
| 1.000 | 1,40045 € | 1.400,45 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

