Round Spacer Unthreaded Stainless Steel 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0593-5-SS

DigiKey Part Number
1772-1111-ND
Manufacturer
Manufacturer Product Number
M0593-5-SS
Description
ROUND SPACER STAINLESS STEEL 4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0593-5-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.209" (5.31mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,65800 €3,29 €
100,61300 €6,13 €
250,56080 €14,02 €
500,52640 €26,32 €
1000,49540 €49,54 €
2500,45972 €114,93 €
5000,43600 €218,00 €
1.0000,41476 €414,76 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €