



M0593-4-N | |
|---|---|
DigiKey Part Number | 1772-1366-ND |
Manufacturer | |
Manufacturer Product Number | M0593-4-N |
Description | ROUND SPACER NYLON 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0593-4-N Models |
Category | Diameter - Inside 0.169" (4.29mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.157" (4.00mm) |
Part Status Active | Length - Overall 0.157" (4.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,83200 € | 4,16 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,71240 € | 17,81 € |
| 50 | 0,66940 € | 33,47 € |
| 100 | 0,63110 € | 63,11 € |
| 250 | 0,58648 € | 146,62 € |
| 500 | 0,55692 € | 278,46 € |
| 1.000 | 0,53045 € | 530,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

