
M0593-4-AL | |
|---|---|
DigiKey Part Number | 1772-3320-ND |
Manufacturer | |
Manufacturer Product Number | M0593-4-AL |
Description | ROUND SPACER ALUMINUM 3.99MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.157" (3.99mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.169" (4.29mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.157" (3.99mm) |
Part Status Active | Length - Overall 0.157" (3.99mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,38000 € | 6,90 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,18680 € | 29,67 € |
| 50 | 1,11860 € | 55,93 € |
| 100 | 1,05730 € | 105,73 € |
| 250 | 0,98640 € | 246,60 € |
| 500 | 0,93922 € | 469,61 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

