
M0593-35-AL | |
|---|---|
DigiKey Part Number | 1772-M0593-35-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0593-35-AL |
Description | ROUND SPACER ALUMINUM 4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61200 € | 3,06 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49000 € | 12,25 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,42890 € | 42,89 € |
| 250 | 0,41672 € | 104,18 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

