
M0592-4-AL | |
|---|---|
DigiKey Part Number | 1772-4093-ND |
Manufacturer | |
Manufacturer Product Number | M0592-4-AL |
Description | ROUND SPACER M4 ALUMINUM 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,50180 € | 50,18 € |
| 250 | 0,46568 € | 116,42 € |
| 500 | 0,44168 € | 220,84 € |
| 1.000 | 0,42019 € | 420,19 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

