
M0591-4-AL | |
|---|---|
DigiKey Part Number | 1772-3966-ND |
Manufacturer | |
Manufacturer Product Number | M0591-4-AL |
Description | ROUND SPACER ALUMINUM 2MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.169" (4.30mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.079" (2.00mm) |
Part Status Active | Length - Overall 0.079" (2.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,46240 € | 23,12 € |
| 100 | 0,43530 € | 43,53 € |
| 250 | 0,40368 € | 100,92 € |
| 500 | 0,38272 € | 191,36 € |
| 1.000 | 0,36396 € | 363,96 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

