
M0591-35-N | |
|---|---|
DigiKey Part Number | 1772-M0591-35-N-ND |
Manufacturer | |
Manufacturer Product Number | M0591-35-N |
Description | ROUND SPACER NYLON 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,31600 € | 6,58 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,13240 € | 28,31 € |
| 50 | 1,06640 € | 53,32 € |
| 100 | 1,00760 € | 100,76 € |
| 250 | 0,93932 € | 234,83 € |
| 500 | 0,89392 € | 446,96 € |
| 1.000 | 0,85328 € | 853,28 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

