
M0590-5-AL | |
|---|---|
DigiKey Part Number | 1772-M0590-5-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0590-5-AL |
Description | ROUND SPACER ALUMINUM 1MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.209" (5.30mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.039" (1.00mm) |
Part Status Active | Length - Overall 0.039" (1.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,97880 € | 24,47 € |
| 50 | 0,92120 € | 46,06 € |
| 100 | 0,86970 € | 86,97 € |
| 250 | 0,81004 € | 202,51 € |
| 500 | 0,77036 € | 385,18 € |
| 1.000 | 0,73487 € | 734,87 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

