
M0559-4-N | |
|---|---|
DigiKey Part Number | 1772-4090-ND |
Manufacturer | |
Manufacturer Product Number | M0559-4-N |
Description | ROUND SPACER M4 NYLON 30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,36275 € | 349,02 € |
| Unit Price without VAT: | 4,36275 € |
|---|---|
| Unit Price with VAT: | 5,19167 € |

