
M0554-3-AL | |
|---|---|
DigiKey Part Number | 1772-3938-ND |
Manufacturer | |
Manufacturer Product Number | M0554-3-AL |
Description | ROUND SPACER ALUMINUM 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 1,82200 € | 9,11 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,57200 € | 39,30 € |
| 50 | 1,48320 € | 74,16 € |
| 100 | 1,40360 € | 140,36 € |
| 250 | 1,31132 € | 327,83 € |
| 500 | 1,24994 € | 624,97 € |
| 1.000 | 1,19493 € | 1.194,93 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

