



M0546-4-AL | |
|---|---|
DigiKey Part Number | 1772-1165-ND |
Manufacturer | |
Manufacturer Product Number | M0546-4-AL |
Description | ROUND SPACER ALUMINUM 17MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0546-4-AL Models |
Category | Diameter - Inside 0.169" (4.29mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.669" (17.00mm) |
Part Status Active | Length - Overall 0.669" (17.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38320 € | 19,16 € |
| 100 | 0,36010 € | 36,01 € |
| 250 | 0,33348 € | 83,37 € |
| 500 | 0,31576 € | 157,88 € |
| 1.000 | 0,29993 € | 299,93 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

