
M0542-4-SS | |
|---|---|
DigiKey Part Number | 1772-1333-ND |
Manufacturer | |
Manufacturer Product Number | M0542-4-SS |
Description | ROUND SPACER SS 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0542-4-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,82200 € | 4,11 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,70240 € | 17,56 € |
| 50 | 0,65980 € | 32,99 € |
| 100 | 0,62180 € | 62,18 € |
| 250 | 0,57780 € | 144,45 € |
| 500 | 0,54858 € | 274,29 € |
| 1.000 | 0,52244 € | 522,44 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

