Round Spacer Unthreaded Nylon 0.512" (13.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0542-4-N

DigiKey Part Number
1772-3544-ND
Manufacturer
Manufacturer Product Number
M0542-4-N
Description
ROUND SPACER NYLON 13.01MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.512" (13.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.512" (13.01mm)
Length - Overall
0.512" (13.01mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
51,56600 €7,83 €
101,46600 €14,66 €
251,34960 €33,74 €
501,27240 €63,62 €
1001,20320 €120,32 €
2501,12296 €280,74 €
5001,06958 €534,79 €
1.0001,02179 €1.021,79 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €