
M0541-3-SS | |
|---|---|
DigiKey Part Number | 1772-4084-ND |
Manufacturer | |
Manufacturer Product Number | M0541-3-SS |
Description | ROUND SPACER M3 SS 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,05000 € | 15,25 € |
| 10 | 2,86400 € | 28,64 € |
| 25 | 2,64840 € | 66,21 € |
| 50 | 2,50540 € | 125,27 € |
| 100 | 2,37720 € | 237,72 € |
| 250 | 2,22832 € | 557,08 € |
| 500 | 2,12926 € | 1.064,63 € |
| 1.000 | 2,04047 € | 2.040,47 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

