
M0539-4-SS | |
|---|---|
DigiKey Part Number | 1772-3019-ND |
Manufacturer | |
Manufacturer Product Number | M0539-4-SS |
Description | ROUND SPACER SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,16600 € | 5,83 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,00120 € | 25,03 € |
| 50 | 0,94220 € | 47,11 € |
| 100 | 0,88980 € | 88,98 € |
| 250 | 0,82876 € | 207,19 € |
| 500 | 0,78824 € | 394,12 € |
| 1.000 | 0,75195 € | 751,95 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

