
M0539-4-N | |
|---|---|
DigiKey Part Number | 1772-3383-ND |
Manufacturer | |
Manufacturer Product Number | M0539-4-N |
Description | ROUND SPACER NYLON 10.01MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.394" (10.01mm) | |
Length - Overall | 0.394" (10.01mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,71400 € | 8,57 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,47760 € | 36,94 € |
| 50 | 1,39340 € | 69,67 € |
| 100 | 1,31840 € | 131,84 € |
| 250 | 1,23124 € | 307,81 € |
| 500 | 1,17324 € | 586,62 € |
| 1.000 | 1,12129 € | 1.121,29 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

