
M0539-4-AL | |
|---|---|
DigiKey Part Number | 1772-4083-ND |
Manufacturer | |
Manufacturer Product Number | M0539-4-AL |
Description | ROUND SPACER M4 ALUMINUM 10MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.169" (4.30mm) |
Packaging Bulk | Diameter - Outside 0.236" (6.00mm) |
Part Status Active | Between Board Height 0.394" (10.00mm) |
Type | Length - Overall 0.394" (10.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,74720 € | 18,68 € |
| 50 | 0,70280 € | 35,14 € |
| 100 | 0,66280 € | 66,28 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

