
M0539-3-SS | |
|---|---|
DigiKey Part Number | 1772-1285-ND |
Manufacturer | |
Manufacturer Product Number | M0539-3-SS |
Description | ROUND SPACER SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0539-3-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,23600 € | 6,18 € |
| 10 | 1,15600 € | 11,56 € |
| 25 | 1,06160 € | 26,54 € |
| 50 | 0,99960 € | 49,98 € |
| 100 | 0,94430 € | 94,43 € |
| 250 | 0,87992 € | 219,98 € |
| 500 | 0,83712 € | 418,56 € |
| 1.000 | 0,79882 € | 798,82 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

