



M0539-3-N | |
|---|---|
DigiKey Part Number | 1772-1597-ND |
Manufacturer | |
Manufacturer Product Number | M0539-3-N |
Description | ROUND SPACER NYLON 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0539-3-N Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,01400 € | 5,07 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,86760 € | 21,69 € |
| 50 | 0,81600 € | 40,80 € |
| 100 | 0,77010 € | 77,01 € |
| 250 | 0,71672 € | 179,18 € |
| 500 | 0,68122 € | 340,61 € |
| 1.000 | 0,64946 € | 649,46 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

