
M0538-4-N | |
|---|---|
DigiKey Part Number | 1772-4082-ND |
Manufacturer | |
Manufacturer Product Number | M0538-4-N |
Description | ROUND SPACER M4 NYLON 9MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.354" (9.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.169" (4.30mm) |
Packaging Bulk | Diameter - Outside 0.236" (6.00mm) |
Part Status Active | Between Board Height 0.354" (9.00mm) |
Type | Length - Overall 0.354" (9.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,46000 € | 17,30 € |
| 10 | 3,25000 € | 32,50 € |
| 25 | 3,00760 € | 75,19 € |
| 50 | 2,84700 € | 142,35 € |
| 100 | 2,70340 € | 270,34 € |
| 250 | 2,53624 € | 634,06 € |
| 500 | 2,42506 € | 1.212,53 € |
| 1.000 | 2,32539 € | 2.325,39 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

