
M2169-4007-AL | |
|---|---|
DigiKey Part Number | 1772-2854-ND |
Manufacturer | |
Manufacturer Product Number | M2169-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.422" (61.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 5 | 2,52400 € | 12,62 € |
| 10 | 2,36600 € | 23,66 € |
| 25 | 2,18480 € | 54,62 € |
| 50 | 2,06500 € | 103,25 € |
| 100 | 1,95740 € | 195,74 € |
| 250 | 1,83256 € | 458,14 € |
| 500 | 1,74948 € | 874,74 € |
| 1.000 | 1,67506 € | 1.675,06 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

