
M0538-3-AL | |
|---|---|
DigiKey Part Number | 1772-2853-ND |
Manufacturer | |
Manufacturer Product Number | M0538-3-AL |
Description | ROUND SPACER ALUMINUM 8.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.354" (8.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.354" (8.99mm) | |
Length - Overall | 0.354" (8.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,14600 € | 5,73 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,92620 € | 46,31 € |
| 100 | 0,87450 € | 87,45 € |
| 250 | 0,81452 € | 203,63 € |
| 500 | 0,77462 € | 387,31 € |
| 1.000 | 0,73890 € | 738,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

