
M0537-4-B-12 | |
|---|---|
DigiKey Part Number | 1772-3337-ND |
Manufacturer | |
Manufacturer Product Number | M0537-4-B-12 |
Description | ROUND SPACER BRASS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) |
Mfr | Between Board Height 0.315" (8.00mm) |
Packaging Bulk | Length - Overall 0.315" (8.00mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,86200 € | 9,31 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,60880 € | 40,22 € |
| 50 | 1,51800 € | 75,90 € |
| 100 | 1,43680 € | 143,68 € |
| 250 | 1,34256 € | 335,64 € |
| 500 | 1,27994 € | 639,97 € |
| 1.000 | 1,22383 € | 1.223,83 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

