



M0537-3-SS | |
|---|---|
DigiKey Part Number | 1772-1044-ND |
Manufacturer | |
Manufacturer Product Number | M0537-3-SS |
Description | ROUND SPACER STAINLESS STEEL 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0537-3-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,10200 € | 5,51 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,94480 € | 23,62 € |
| 50 | 0,88940 € | 44,47 € |
| 100 | 0,83950 € | 83,95 € |
| 250 | 0,78168 € | 195,42 € |
| 500 | 0,74324 € | 371,62 € |
| 1.000 | 0,70882 € | 708,82 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

