
M0537-3-N | |
|---|---|
DigiKey Part Number | 1772-3737-ND |
Manufacturer | |
Manufacturer Product Number | M0537-3-N |
Description | ROUND SPACER NYLON 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,20560 € | 30,14 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,07360 € | 107,36 € |
| 250 | 1,00124 € | 250,31 € |
| 500 | 0,95316 € | 476,58 € |
| 1.000 | 0,91009 € | 910,09 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

