Round Spacer Unthreaded Aluminum 0.315" (8.00mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0537-3-AL-7

DigiKey Part Number
1772-2270-ND
Manufacturer
Manufacturer Product Number
M0537-3-AL-7
Description
ROUND SPACER ALUMINUM 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.315" (8.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
Iridite
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.439
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
50,46200 €2,31 €
100,42900 €4,29 €
250,39160 €9,79 €
500,36720 €18,36 €
1000,34490 €34,49 €
2500,31928 €79,82 €
5000,30226 €151,13 €
1.0000,28703 €287,03 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €