
M0536-3-SS | |
|---|---|
DigiKey Part Number | 1772-1270-ND |
Manufacturer | |
Manufacturer Product Number | M0536-3-SS |
Description | ROUND SPACER STAINLESS STEEL 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0536-3-SS Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.276" (7.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75800 € | 3,79 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,64680 € | 16,17 € |
| 50 | 0,60740 € | 30,37 € |
| 100 | 0,57220 € | 57,22 € |
| 250 | 0,53148 € | 132,87 € |
| 500 | 0,50444 € | 252,22 € |
| 1.000 | 0,48024 € | 480,24 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

