
M0536-3-N | |
|---|---|
DigiKey Part Number | 1772-3748-ND |
Manufacturer | |
Manufacturer Product Number | M0536-3-N |
Description | ROUND SPACER NYLON 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,20080 € | 30,02 € |
| 50 | 1,13120 € | 56,56 € |
| 100 | 1,06910 € | 106,91 € |
| 250 | 0,99704 € | 249,26 € |
| 500 | 0,94914 € | 474,57 € |
| 1.000 | 0,90623 € | 906,23 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

