
M0536-3-AL | |
|---|---|
DigiKey Part Number | 1772-3944-ND |
Manufacturer | |
Manufacturer Product Number | M0536-3-AL |
Description | ROUND SPACER ALUMINUM 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.276" (7.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12400 € | 5,62 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,96360 € | 24,09 € |
| 50 | 0,90680 € | 45,34 € |
| 100 | 0,85620 € | 85,62 € |
| 250 | 0,79736 € | 199,34 € |
| 500 | 0,75826 € | 379,13 € |
| 1.000 | 0,72326 € | 723,26 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

