Round Spacer Unthreaded Stainless Steel 0.236" (5.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0535-4-SS

DigiKey Part Number
1772-3281-ND
Manufacturer
Manufacturer Product Number
M0535-4-SS
Description
ROUND SPACER SS 5.99MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.236" (5.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.236" (5.99mm)
Length - Overall
0.236" (5.99mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
50,98000 €4,90 €
100,91500 €9,15 €
250,83880 €20,97 €
500,78900 €39,45 €
1000,74440 €74,44 €
2500,69256 €173,14 €
5000,65816 €329,08 €
1.0000,62733 €627,33 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €