
M0535-4-AL | |
|---|---|
DigiKey Part Number | 1772-3059-ND |
Manufacturer | |
Manufacturer Product Number | M0535-4-AL |
Description | ROUND SPACER ALUMINUM 5.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.236" (5.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.236" (5.99mm) | |
Length - Overall | 0.236" (5.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12800 € | 5,64 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,96720 € | 24,18 € |
| 50 | 0,91020 € | 45,51 € |
| 100 | 0,85930 € | 85,93 € |
| 250 | 0,80024 € | 200,06 € |
| 500 | 0,76098 € | 380,49 € |
| 1.000 | 0,72583 € | 725,83 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

