
M0535-35-N | |
|---|---|
DigiKey Part Number | 1772-2346-ND |
Manufacturer | |
Manufacturer Product Number | M0535-35-N |
Description | ROUND SPACER NYLON 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97600 € | 4,88 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,83560 € | 20,89 € |
| 50 | 0,78580 € | 39,29 € |
| 100 | 0,74130 € | 74,13 € |
| 250 | 0,68972 € | 172,43 € |
| 500 | 0,65540 € | 327,70 € |
| 1.000 | 0,62468 € | 624,68 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

