
M0535-3-S-12 | |
|---|---|
DigiKey Part Number | 1772-M0535-3-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M0535-3-S-12 |
Description | ROUND SPACER M3 STEEL 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Steel 0.236" (6.00mm) Clear |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.236" (6.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Chromate, Zinc |
Gender Female, Female | Color Clear |
Screw, Thread Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 1,40329 € | 324,16 € |
| Unit Price without VAT: | 1,40329 € |
|---|---|
| Unit Price with VAT: | 1,66992 € |

