



M0535-3-N | |
|---|---|
DigiKey Part Number | 1772-1437-ND |
Manufacturer | |
Manufacturer Product Number | M0535-3-N |
Description | ROUND SPACER NYLON 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0535-3-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,89200 € | 4,46 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,76320 € | 19,08 € |
| 50 | 0,71720 € | 35,86 € |
| 100 | 0,67630 € | 67,63 € |
| 250 | 0,62884 € | 157,21 € |
| 500 | 0,59730 € | 298,65 € |
| 1.000 | 0,56906 € | 569,06 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

