
M0535-3-B | |
|---|---|
DigiKey Part Number | 1772-M0535-3-B-ND |
Manufacturer | |
Manufacturer Product Number | M0535-3-B |
Description | ROUND SPACER M3 BRASS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80200 € | 4,01 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,68480 € | 17,12 € |
| 50 | 0,64320 € | 32,16 € |
| 100 | 0,60610 € | 60,61 € |
| 250 | 0,56316 € | 140,79 € |
| 500 | 0,53460 € | 267,30 € |
| 1.000 | 0,50907 € | 509,07 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

