
M0535-3-AL | |
|---|---|
DigiKey Part Number | 1772-1336-ND |
Manufacturer | |
Manufacturer Product Number | M0535-3-AL |
Description | ROUND SPACER ALUMINUM 6MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0535-3-AL Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.236" (6.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32600 € | 3,26 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

