
M0534-4-SS | |
|---|---|
DigiKey Part Number | 1772-1063-ND |
Manufacturer | |
Manufacturer Product Number | M0534-4-SS |
Description | ROUND SPACER STAINLESS STEEL 5MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0534-4-SS Models |
Category | Diameter - Inside 0.169" (4.29mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60400 € | 3,02 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,51520 € | 12,88 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,45480 € | 45,48 € |
| 250 | 0,42196 € | 105,49 € |
| 500 | 0,40012 € | 200,06 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

