Round Spacer Unthreaded Stainless Steel 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0534-3-SS

DigiKey Part Number
1772-3590-ND
Manufacturer
Manufacturer Product Number
M0534-3-SS
Description
ROUND SPACER STAINLESS STEEL 5MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.126" (3.20mm)
Mfr
Diameter - Outside
0.236" (6.00mm)
Packaging
Bulk
Between Board Height
0.197" (5.00mm)
Part Status
Active
Length - Overall
0.197" (5.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.