Round Spacer Unthreaded Nylon 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.197" (5.00mm)
M0534-3-N
M0534-3-N

M0534-3-N

DigiKey Part Number
1772-1793-ND
Manufacturer
Manufacturer Product Number
M0534-3-N
Description
ROUND SPACER NYLON 5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0534-3-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
50,87000 €4,35 €
100,81200 €8,12 €
250,74400 €18,60 €
500,69920 €34,96 €
1000,65920 €65,92 €
2500,61284 €153,21 €
5000,58202 €291,01 €
1.0000,55444 €554,44 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €