
M0534-3-AL-22 | |
|---|---|
DigiKey Part Number | 1772-M0534-3-AL-22-ND |
Manufacturer | |
Manufacturer Product Number | M0534-3-AL-22 |
Description | ROUND SPACER M3 ALUMINUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.197" (5.00mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 5 | 2,00000 € | 10,00 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,72800 € | 43,20 € |
| 50 | 1,63160 € | 81,58 € |
| 100 | 1,54550 € | 154,55 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

