
M0533-4-AL | |
|---|---|
DigiKey Part Number | 1772-1292-ND |
Manufacturer | |
Manufacturer Product Number | M0533-4-AL |
Description | ROUND SPACER ALUMINUM 4MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0533-4-AL Models |
Category | Diameter - Inside 0.169" (4.29mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.157" (4.00mm) |
Part Status Active | Length - Overall 0.157" (4.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |

